ForgeFix 10WASH20 Flat Washer Form B ZP M20 Bag 10
Image Representative of Range

ForgeFix 10WASH20 Flat Washer Form B ZP M20 Bag 10

Standard range
Order Code:

84-7484

Brand: ForgeFix MPN: 10WASH20 EAN-13: 5028485030522
Qty Was Unit Price (Ex VAT)
1+ £1.50   £1.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Forgefix Form B Flat Washers are Zinc Plated for increased resistance to corrosion. Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face. On all manner of bolting applications. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Form B
Material Steel
Quantity 10
Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot