ForgeFix LGB875 Lightning Bolt Hex Head M8 x 75mm Box 100

Standard range
Order Code:

96-0844

Brand: ForgeFix MPN: LGB875 EAN-13: 5028485101710
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

ForgeFix Hex Head Lightning Bolts provide a virtually stress-free fixing for close to edge applications. They are self-threading and allow quick and easy installation of most masonry fixing applications. They can simply be screwed into a pre-drilled hole, without the need for a sleeve or plug.

The bolts are through-fixing, eliminating the need for marking and re-positioning. They have a high load capacity due to the thread interlocking into the base material.

The bolts have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

Applications:

Widely used for fixing battens, balustrades, handrails, racking and holding down machinery, plus many more installation applications.

Suitable for most masonry substrates including concrete and brickwork but also for hollow block or bricks due to the nature of the thread type anchoring along the total length of the fixing.

Specifications:

Size: M8 x 75mm.
Pack quantity: 100mm.


Type Lightning Bolt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot