ForgeFix Lost Head Nail Bright

ForgeFix Brand: ForgeFix
<p>These Forgefix Lost Head Nails are used for decorative type applications, as the head virtually disappears when punched below the timber surface. The nails help to reduce timber deformation. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.;APPLICATION;Used in many decorative installations, such as door frame moulding or architraves.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Weight Type Finish Number of Pieces
ForgeFix 500NLLH40B Lost Head Nail Bright 40mm Bag Weight 500g
ForgeFix 500NLLH40B Lost Head Nail Bright 40mm Bag Weight 500g
Standard range
Order code: 84-8230
MPN: 500NLLH40B

100 in Stock, despatched in 2 days
1+ £3.25
0.5kg Lost head nail Bright Sold by weight
ForgeFix 500NLLH50B Lost Head Nail Bright 50mm Bag Weight 500g
ForgeFix 500NLLH50B Lost Head Nail Bright 50mm Bag Weight 500g
Standard range
Order code: 84-8234
MPN: 500NLLH50B

100 in Stock, despatched in 2 days
1+ £3.25
0.5kg Lost head nail Bright Sold by weight
ForgeFix 212NLLH50B Lost Head Nail Bright 50mm Bag Weight 2.5kg
ForgeFix 212NLLH50B Lost Head Nail Bright 50mm Bag Weight 2.5kg
Standard range
Order code: 84-8236
MPN: 212NLLH50B

2 in Stock, despatched in 4 days
1+ £18.00
2.5kg Lost head nail Bright Sold by weight
ForgeFix 500NLLH65B Lost Head Nail Bright 65mm Bag Weight 500g
ForgeFix 500NLLH65B Lost Head Nail Bright 65mm Bag Weight 500g
Standard range
Order code: 84-8238
MPN: 500NLLH65B

20 in Stock, despatched in 4 days
1+ £3.25
0.5kg Lost head nail Bright Sold by weight
ForgeFix 212NLLH65B Lost Head Nail Bright 65mm Bag Weight 2.5kg
ForgeFix 212NLLH65B Lost Head Nail Bright 65mm Bag Weight 2.5kg
Standard range
Order code: 84-8240
MPN: 212NLLH65B

4 in Stock, despatched in 4 days
1+ £18.00
2.5kg Lost head nail Bright Sold by weight
Order codeMftrs Part No.
84-8230500NLLH40BLost Head Nail Bright 40mm Bag
84-8232212NLLH40BLost Head Nail Bright 40mm Bag
84-8234500NLLH50BLost Head Nail Bright 50mm Bag
84-8236212NLLH50BLost Head Nail Bright 50mm Bag
84-8238500NLLH65BLost Head Nail Bright 65mm Bag
84-8240212NLLH65BLost Head Nail Bright 65mm Bag


Trustpilot