ForgeFix Plastic Wall Plug Assorted

ForgeFix Brand: ForgeFix
<p>These Forgefix plastic Expansion Wall Plugs are an extremely popular all-purpose lightweight fixing. They are colour-coded for size.;The anti-rotation moulding at the head of the plug improves the holding power when inserted. It provides a cost effective solution for lightweight fixing applications. When a screw is inserted, the screwing action wedges the plug firmly in place, the soft material conforming tightly to the wall.;The wall plugs are suitable for most types of threaded screws, including multi-purpose, general purpose, coach screws etc. Not suitable for Machine Screw threads.;Conveniently supplied on a sprue.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Size Quantity
ForgeFix EXP3 Plastic Wall Plugs Red No.6-8 Box 1000
ForgeFix EXP3 Plastic Wall Plugs Red No.6-8 Box 1000
Standard range
Order code: 84-8880
MPN: EXP3

15 in Stock, despatched in 2 days
1+ £11.00
Red No 6 to 8 1000
ForgeFix EXP4 Plastic Wall Plug Brown No.8-10 Box 1000
ForgeFix EXP4 Plastic Wall Plug Brown No.8-10 Box 1000
Standard range
Order code: 84-8884
MPN: EXP4

1 in Stock, despatched in 2 days
1+ £15.00
Brown No 8 to 10 1000
ForgeFix EXP5 Plastic Wall Plug Blue No.12-14 Box 1000
ForgeFix EXP5 Plastic Wall Plug Blue No.12-14 Box 1000
Standard range
Order code: 84-8886
MPN: EXP5

5 in Stock, despatched in 4 days
1+ £23.00
Blue No 12 to 14 1000
Order codeMftrs Part No.
84-8880EXP3Plastic Wall Plugs Red No.6-8
84-8884EXP4Plastic Wall Plug Brown No.8-1
84-8886EXP5Plastic Wall Plug Blue No.12-1


Trustpilot