Site: Industry
Currency: GBP    
ForgeFix EXP3 Plastic Wall Plugs Red No.6-8 Box 1000

ForgeFix EXP3 Plastic Wall Plugs Red No.6-8 Box 1000

ForgeFix
Standard range
Order Code:

84-8880

Brand: ForgeFix MPN: EXP3 EAN-13: 5028485500087
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit Ex VAT
15 in Stock, despatched in 2 days

These plastic Expansion Wall Plugs from Forgefix are an extremely popular all-purpose lightweight fixing. They are colour-coded for size. The anti-rotation moulding at the head of the plug improves the holding power when inserted. It provides a cost effective solution for lightweight fixing applications. When a screw is inserted, the screwing action wedges the plug firmly in place, the soft material conforming tightly to the wall. Suitable for most types of threaded screws, including multi-purpose, general purpose, coach screws etc.


  • Colour: red
  • Sizes: 6 to 8
  • Conveniently supplied on a sprue
  • Supplied in box of 1000
Type Red
Quantity 1000
Size No 6 to 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C