Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ForgeFix ROD6 Threaded Rod ZP M6 x 1m Single

Order Code:  

84-9428

 
Brand: ForgeFix MPN: ROD6 EAN-13: 5028485567752
  • Country of Origin: China

Discontinued


These Forgefix Threaded rods are bright Zinc Plated for increased corrosion resistance, and provide a cost effective fastening solution for many varied applications. They can be used with many other products including Drop In Anchors and Masonry Anchor Shields. Conform to DIN975 standards. Used widely in the soft furnishing trades where strong timber connection is required. Also extensively used in Playground and Climbing Wall manufacturing. Ideal for use in chemical fixing applications where non standard sizes are required. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Fastener Material Zinc plated
Thread Length 1m
Thread Size 6mm
Type Threaded rod

Reviews


Be the first to submit a review

Trustpilot