ForgeFix SPE470Y Spectre™ Screw PZ Compatible CSK ZYP 4.0 x 70mm (Box 200)

Standard range
Order Code:

96-1142

Brand: ForgeFix MPN: SPE470Y EAN-13: 5028485191551
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The ForgeFix Spectre™ Screws are advanced multipurpose wood screws with double countersunk heads and pozi compatible recess. They have a sawtooth thread design to prevent splitting and reamer to prevent jacking.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. The zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

Specification:

Size: 4.0 x 70mm
Thread: 42mm length
Pack Quantity: Box of 200


Type Pozi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot