ForgeFix SPE690Y Spectre™ Screw PZ Compatible CSK ZYP 6.0 x 90mm (Box 100)

Standard range
Order Code:

96-1172

Brand: ForgeFix MPN: SPE690Y EAN-13: 5028485192060
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The ForgeFix Spectre™ Screws are advanced multipurpose wood screws with double countersunk heads and pozi compatible recess. They have a sawtooth thread design to prevent splitting and reamer to prevent jacking.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. The zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

Specification:

Size: 6.0 x 90mm
Thread: 54mm length
Pack Quantity: Box of 100


Type Pozi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot