ForgeFix SPEBITSET31 Spectre™ Bit Set, 31 Piece

Standard range
Order Code:

96-1094

Brand: ForgeFix MPN: SPEBITSET31 EAN-13: 5028485220329
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The ForgeFix 31 Piece Spectre™ Bit Set contains a selection of S2 heat-treated, hardened steel bits. Shock and wear proof, with precision machined tips for reduced cam out and screw head damage. Supplied in a handy carry case with the following:

4 x 25mm Slotted Bits: 3, 4, 5 and 6mm.
4 x 25mm Phillips Compatible Bits: PH1, PH2(x2) and PH3.
5 x 25mm Pozidriv Compatible Bits: PZ1, PZ2(x3) and PZ3.
13 x 25mm TORX® Compatible Bits: TX10, TX15, TX20(x3), TX25(x3), TX27, TX30(x3) and TX40.
4 x 25mm Hex Bits: 3, 4, 5 and 6mm.
1 x Bit Holder 60mm.


Type Screwdriver Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot