Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ForgeFix Spectre™ S2 Pozidriv Compatible Bits with a 1/4in Hex shank are made from S2 heat-treated, hardened steel for exceptional high-strength and durability. Shock and wear proof. Precision machined tips for reduced cam-out and screw head damage.
Finish: S2 grade steel.
1 x Box of 10 ForgeFix Spectre™ S2 Pozidriv Compatible Bits PZ1 x 25mm
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | PZ1 |
Head Type | Pozidriv |
Number of Pieces | 10 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In