ForgeFix SPETF200G Spectre™ TimberFix Screw 6.3 x 200mm (Box 50)

Standard range
Order Code:

96-1176

Brand: ForgeFix MPN: SPETF200G EAN-13: 5028485216049
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

ForgeFix Spectre™ TimberFix are advanced Timber Fixing Screws that are widely used in exterior timber, fencing and landscaping applications.

The screws have a multi-layer green Ruspert® coating, which is salt spray tested to 1000 hours. They are also surface hardened for extra durability.

The screws have an 8mm Hex Flange Head and feature a reamer to prevent jacking. Other features include a Quickstart Type 17 slash point, synthetic lubrication and under head ribs for a secure fix.

Specification:

Size: 6.3 x 200mm.
Pack Quantity: Box of 50.


Type Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot