Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
ForgeFix Spectre™ TimberFix are advanced Timber Fixing Screws that are widely used in exterior timber, fencing and landscaping applications.
The screws have a multi-layer green Ruspert® coating, which is salt spray tested to 1000 hours. They are also surface hardened for extra durability.
The screws have an 8mm Hex Flange Head and feature a reamer to prevent jacking. Other features include a Quickstart Type 17 slash point, synthetic lubrication and under head ribs for a secure fix.
Specification:
Size: 6.3 x 65mm.
Pack Quantity: Box of 50.
Type | Hex |
---|
To use this facility please Sign In.
Sign In