Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Forgefix TechFast Composite Panels to Steel Hex Screws with 16mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.
Complies with EU Safety, Health and Environmental requirements.
They are supplied with 16mm EPDM rubber washers.
These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:
Size: 5.5 x 115mm
Insulation Thickness: 49-94mm
Pack Size: 100
Drill Tip: No.3
No.3 drill tip for self-drilling in light gauge steel up to 5mm.
Type | Screw |
---|
To use this facility please Sign In.
Sign In