TechFast Composite Panels to Steel Hex Screw No.3 Tip 5.5 x 105mm Box 100

ForgeFix Brand: ForgeFix
<p>Forgefix TechFast Composite Panels to Steel Hex Screws with 16mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.</p> <p>Complies with EU Safety, Health and Environmental requirements.</p> <p>They are supplied with 16mm EPDM rubber washers.</p><p>These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:</p> <p>Size: 5.5 x 105mm<br />Insulation Thickness: 33-84mm<br />Pack Size: 100<br />Drill Tip: No.3</p> <p>No.3 drill tip for self-drilling in light gauge steel up to 5mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x105mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x105mm 100
Standard range
Order code: 96-1240
MPN: TFHW16CPSD55105L

2 in Stock, despatched in 4 days
1+ £15.00
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x115mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x115mm 100
Standard range
Order code: 96-1241
MPN: TFHW16CPSD55115L

5 in Stock, despatched in 4 days
1+ £17.00
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x135mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x135mm 100
Standard range
Order code: 96-1242
MPN: TFHW16CPSD55135L

20 in Stock, despatched in 4 days
1+ £19.00
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x150mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x150mm 100
Extended range
Order code: 96-1243
MPN: TFHW16CPSD55150L

Available to back orderPlease contact us for lead time
1+ £22.00
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mm Washer 5.5x80mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mm Washer 5.5x80mm 100
Standard range
Order code: 96-1244
MPN: TFHW16CPSD5580L

5 in Stock, despatched in 4 days
1+ £21.00
Screw


Trustpilot