ForgeFix TechFast Composite Panel - Steel Hex Screw No3 16mmWasher 5.5x150mm 100

Extended range
Order Code:

96-1243

Brand: ForgeFix MPN: TFHW16CPSD55150L EAN-13: 5028485195276
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Forgefix TechFast Composite Panels to Steel Hex Screws with 16mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 150mm
Insulation Thickness: 63-129mm
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in light gauge steel up to 5mm.


Type Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot