ForgeFix TechFast Roofing Sheet to Steel Hex Screw No.3 Tip 5.5 x 100mm Box 100

Standard range
Order Code:

96-1275

Brand: ForgeFix MPN: TFHUWSD55100L EAN-13: 5028485194859
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Forgefix TechFast Roofing Sheet to Steel Hex Light Duty Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

Supplied without washer.

These Forgefix TechFast Roofing Sheet to Steel Screws have the following specification:

Size: 5.5 x 100mm
Effective Thread Length: 86mm
Head Type: 8mm Hex
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in heavy gauge steel up to 5mm.


Type Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot