ForgeFix TechFast Roofing Sheet to Steel Hex Screw No.3 Tip 5.5 x 45mm Box 100

Standard range
Order Code:

96-1279

Brand: ForgeFix MPN: TFHUWSD5545L EAN-13: 5028485194972
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

Forgefix TechFast Roofing Sheet to Steel Hex Light Duty Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

Supplied without washer.

These Forgefix TechFast Roofing Sheet to Steel Screws have the following specification:

Size: 5.5 x 45mm
Effective Thread Length: 31mm
Head Type: 8mm Hex
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in heavy gauge steel up to 5mm.


Type Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot