Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale Demo Board for MC9S12P128 DEMO9S12PFAME

Order Code:  

60-2522

 
Brand: Freescale MPN: DEMO9S12PFAME PCB Symbol, Footprint or 3D Model

Discontinued


The DEMO9S12PFAME Demo Board is a full-featured, ready to use evaluation system for the MC9S12P128 microcontroller. DEMO9S12PFAME takes advantage of CodeWarrior™ (which groups an editor, assembler, c compiler and debugger) and Freescale USB-BDM interface, that allows the download and debug of the user application in the microcontroller's FLASH memory. Write Code, Download, Evaluate. Yes, that simple!
  • Development kit type (category): PCB design board
  • MC layout: 16-bit
  • Series (Microcontroller): FRS S12
  • Technology (Microcontroller): 16-bit MCU
  • Tool type: Compiler
  • Type: DEMO9S12PFAME

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot