Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale DEMO9S08DZ60 S08D Family Demo Board

Order Code:  

59-4295

 
Brand: Freescale MPN: DEMO9S08DZ60 PCB Symbol, Footprint or 3D Model

Discontinued


The DEMO9S08DZ60 is a demonstration board for the MC9S08DZ60 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two, 40-pin connectors provide access to all IO signals on the target MCU.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): CAN
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Development Tool
  • Type: DEMO9S08DZ60

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot