Christmas Opening Hours and Delivery Dates here
Freescale MC34704AEP Linear IC Multi-channel Power Management IC (PMIC)

Freescale MC34704AEP Linear IC Multi-channel Power Management IC (PMIC)

Order Code:

59-7353

Brand: Freescale MPN: MC34704AEP

Discontinued


Multi-channel PMIC for multimedia application microprocessors. Provides 5 or 8 independent output voltages with a single input power supply (2.7 and 5.5V)
  • 8 DC/DC (34704A) or 5 DC/DC (34704B) switching regulators
  • Dynamic voltage scaling on all regulators
  • Selectable voltage mode control or current mode control on REG8
  • I2C programmability
  • Output under-voltage and over-voltage detection for each regulator
  • Thermal limit detection for each regulator
  • 5µA maximum shutdown current (all regulators are off 5.5V VIN)
  • True cutoff on all of the boost and buck-boost regulators
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch
  • Over-current limit detection and short-circuit protection for each regulator

Power Management IC, Multi channel, 8 DC/DC or 5 DC/DC SW Reg, QFN 56

You may also like


Trustpilot