Freescale MC9S12A256CFUE Microcontroller

Freescale MC9S12A256CFUE Microcontroller

Order Code:

59-7120

Brand: Freescale MPN: MC9S12A256CFUE

Discontinued


The MC9S12A512 microcontroller unit (MCU) is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), 512 KB of flash EEPROM, 14 KB of RAM, 4 KB of EEPROM, two asynchronous serial communications interfaces (SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, two 8-channel 10-bit analog-to-digital converters (ADC).
  • 16-bit HCS12 CPU
  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Memory
  • 4 KB EEPROM
  • 14 KB RAM
  • Two 8-channel ADCs
  • 10-bit resolution
  • Software compatible modules
  • Multiplexed external bus
  • 512 KB Flash EEPROM

S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80

You may also like


Trustpilot