Freescale MCF5282CVM66 Integrated ColdFire V2 Ethernet CAN and Flash MCUs

Freescale MCF5282CVM66 Integrated ColdFire V2 Ethernet CAN and Flash MCUs

Order Code:

59-7239

Brand: Freescale MPN: MCF5282CVM66

Discontinued


The MCF528X is a 32-bit microcontroller (MCU) family based on the ColdFire V2 core and integrated with Ethernet, CAN and flash (except for MCF5280). These devices offer advanced communications features, a rich peripheral set and a variety of supporting software and development tools. The MCF528X family is designed to simplify embedded Ethernet-networked MCU applications.
  • ColdFire V2 core
  • 76 MIPS (Dhrystone 2.1) at 80MHz running from cache/RAM
  • 66 MIPS running from internal Flash
  • Cache (KB): 2 KB I/D
  • Integrated peripherals: 10/100 ethernet MAC
  • CAN 2.0B
  • 3 UARTs with direct memory access (DMA) capability
  • Queued serial peripheral interface (QSPI) with four peripheral chip selects
  • Four 32-bit timers with capture
  • Compare and DMA capability
  • Eight 16-bit timer channels for capture
  • Compare and pulse width modulation (PWM)
  • PITs: 4 x
  • I²C
  • Eight-channel 10-bit queued analogue-to-digital converter (ADC)

MCF5282 V2CORE 512KFLASH

You may also like


Trustpilot