Christmas Opening Hours and Delivery Dates here
Freescale MCF5307AI90B Integrated ColdFire V3 Microprocessor

Freescale MCF5307AI90B Integrated ColdFire V3 Microprocessor

Order Code:

59-7242

Brand: Freescale MPN: MCF5307AI90B

Discontinued


The MCF5307 is a high-performance (70 MIPS), cost-effective, highly integrated microprocessor designed for embedded control applications. The MCF5307 combines a ColdFire V3 processor core with a multiply-accumulate (MAC) module, DRAM controller, direct memory access (DMA) controller, timers and parallel and serial interfaces.
  • ColdFire V3 core delivering up to 75 (dhrystone 2.1) MIPS @ 90MHz
  • 4 KB SRAM
  • 8 KB unified cache
  • Integer/fractional MAC unit
  • Divide unit
  • DRAM controller
  • System debug support
  • Package 208-pin plastic QFP
  • Integrated peripherals: four-channel DMA controller
  • Two universal asynchronous receiver/transmitters (UARTS)
  • I²C-compatible bus
  • System debug interface
  • Dual 16-bit general-purpose multimode timers
  • System interface module
  • 16-bit general-purpose parallel I/O port

MCF5307 V3CORE 4KSRAM

You may also like


Trustpilot