Christmas Opening Hours and Delivery Dates here

Freescale MPC8309-KIT MPC830x PowerQUICC II Pro Processor Evaluation Kit

Order Code:

59-4345

Brand: Freescale MPN: MPC8309-KIT

Discontinued


The MPC830x evaluation kit (MPC830x-KIT) is a cost-optimized reference design board for Freescale’s MPC8306/S and MPC8309 PowerQUICC II Pro processors, built on Power Architecture® technology. The kit consists of a carrier card and a system on module (SoM) representing each of the two processors. The MPC830x-KIT can be customized per project and combined with off-the-shelf software for product development.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): PowerQUICC
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: MPC8309-KIT

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot