Christmas Opening Hours and Delivery Dates here

Freescale USBMLPPCNEXUS Multilink POWERPC NEXUS USB

Order Code:

59-4285

Brand: Freescale MPN: USBMLPPCNEXUS

Discontinued


P&E's USB Power Architecture Nexus Multilink is an easy-to-use debug and programming interface for Freescale's Power Architecture MPC55xx line of microprocessors. The USB Power Architecture Nexus Multilink is a mem­ber of P&E's family of USB Multilinks, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the JTAG/NEXUS port of the target.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Qorivva MPC55
  • Technology (Microcontroller): Debugger/Programmer
  • Tool type: Adaptor
  • Type: USBMLPPCNEXUS

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot