Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Friedland D430W Chevron Door Chime White

Order Code:  

23-5731

 
Brand: Friedland MPN: D430W

Discontinued


The Friedland D430W Chevron Door Chime White is altogether stylish, modern in design and suitable for most homes.


  • Warbling +2 notes (back door option)
  • Loud chime sound
  • Requires Transformer or 4x C size batteries
  • Using a transformer means there is no need to replace the batteries and you can use the chime with illuminated pushes
  • Transformers: Friedland D753 (order code 23-5762) or Friedland D780 (order code 23-5765)
  • Dimensions 200 x 200 x 53mm
Power Battery
Type Chime
Wired/wireless Wired

Questions


*Question functionality currently disabled


15 June 2016 Question by: Rapid Customer | Product code: 23-5731
Q. hi our door bell is wired into the electric and has just started ringing non stop, we have had to disconnect it - can this be used to replace the main box -ie can it be wired to the electric (no idea about a transformer as was in house when we moved in) thanks
A. Hi Julia, thank you for your question. This chime requires either batteries or a mains transformer. 23-5762 is the part for the transformer.


28 April 2013 Question by: Rapid Customer | Product code: 23-5731
Q. Description says: Warbling +2 notes (back door option) Does this mean it plays both or is there the option to play either warbling or 2 notes? I just want a loud 2 note for front door.
A. Hi Andy. Thank you for your question. The sound is changed dependent on which input is used for the bell so either A or B dependent on which sound is required.

Reviews


Be the first to submit a review

Trustpilot