Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Honeywell D743 Transformer 8V / 0.5a

Order Code:  

23-5761

 
Brand: Honeywell MPN: D743

Discontinued


A surface mount door bell transformer 8V 0.5A. Input 220-240V @ 50Hz. Suitable for bells and mini buzzers


  • Primary voltage: 220/240V AC
  • Secondary voltage: 8V AC
  • Secondary current: 0.5A
Loudness Level N/A
Power N/A
Range N/A
Type Transformer
Wired/wireless N/A

Reviews


Be the first to submit a review

Trustpilot