Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Gamma Scout 4016138663716 is a Rechargeable Radiation Detector/ Geiger Counter with USB Port which makes measuring radiation easy.
In measuring mode, the display shows the current radiation measurement reading. The display also temporarily shows the average H of the last day (24h, 12 am to 12am). The Gamma Scout stores all registered pulses in its internal memory and keeps them ready for you to use when desired.
The detector can record up to 32,000 Readings. For constant monitoring of the environmental data, the interval of data storage is set on a value of one per week. This equals 600 years of memory capacity. The user can set up smaller intervals, which maxes out the memory capacity sooner. It monitors radiation day and night and logs data for later download.
Due to the sophisticated patented electronics with low power consumption the built-in battery holds its power for years.
What's in the Box?
Gamma Scout 4016138663716
PC reading software on CD-ROM
USB cable
Quality certificate with serial number
Operating instructions
Type | Radiation detector |
---|---|
Measurement Range | 4MeV to 1000mSv/ h |