Garo G4S2C 100Amp DP Switch 4 Module (2 Spare) 1 Row Metal Enclosure IP41

Order Code:

13-9466

Brand: Garo MPN: G4S2C

Discontinued


A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 2
  • Layout: single row
  • Protection rating: IP41
  • Garo type G4S2C
Maximum Current Rating 100A
Number of Modules 4
Window Type Opaque

Reviews


Be the first to submit a review

Trustpilot