Garo GS8EV40PME 40A Type A RCBO + SPD PME FAULT DETECTION UNIT (new)

Standard range
Order Code:

13-9548

Brand: Garo MPN: GS8EV40PME
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 2 days

The Garo GS8EV40PME 40A Type A RCBO + SPD PME FAULT DETECTION UNIT protects against an electric shock in a single-phase installation. This is provided by a device that electrically disconnects the vehicle from the live conductors of the supply and from protective earth in accordance with Regulation 543.3.3.101(ii).

The device offers isolation in accordance with Table 537.4. Equivalent means of functionality could be included within the charging equipment.

Closing or resetting of the device shall be possible only if the voltage between line and neutral conductors is in the range 207 to 253 V rms.

For EV chargers with DC leakage protection
Warranty (Mechanical Components) 5 Years
Warranty (Electronic Components) 2 Years


  • Rated current: 40A
  • Rated voltage: 230 V AC
  • Frequency: 50/60 Hz
  • Rated Conditional Short Circuit: Annex ZB: 16kA rms at 250V
  • Main Device: 40A RCBO Type A
  • Additional Devices: PME Fault detection
  • Operation: 213V - 253V (4 seconds)
  • Degree of protection: IP40
  • Total number of ways: 8
  • Total Number of free ways: 0
  • Height (H): 260mm
  • Width (W): 222mm
  • Depth (D): 116mm
  • Ambient temperature (C): -25 to +55
  • Storage temperature (C): -35 to +55
  • Terminals: 35mm
  • Material: Metal
  • Standard: EN 61439-3
  • Compliance: BS 7671
  • Build Type Pre-configured connection centre
    Main Incoming Supply Single-phase (230V)

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot