Garo G6EV40PME 40A EV Consumer unit with Type A RCBO and PME Fault Detection

Order Code:

65-4537

Brand: Garo MPN: G6EV40PME
Qty Unit Price (Ex VAT)
1+ £136.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The Garo G6EV40PME 40A EV Consumer unit with Type A RCBO and PME Fault Detection offers protection against electric shock in a single phase installation which is provided by a device that electrically disconnects the vehicle from the live conductors of the supply and from protective earth in accordance with Regulation 543.3.101.

This product includes an upgraded RCBO that is suitable for EVs with 100kW / 110kW batteries.

Warranty (Mechanical Components) 5 Years
Warranty (Electronic Components) 2 Years





Rated Current40A
Rated voltage230 V AC
Frequency50/60 Hz
Rated Conditional Short Circuit (Icc)Annex ZB: 16kA rms at 250V
Main Device40A RCBO Type A
Additional DevicesPME Fault detection
Operation207V - 253V (4 seconds)
Degree of protectionIP40
Total number of ways6
Height..mm (H) 235
Width..mm (W)161
Depth..mm (D) 110
Ambient temperature (C)-25>+55
Storage temperature (C)-35>+55
Terminals25mm
MaterialMetal
StandardEN 61439-3
Compliance BS 7671



Build Type Pre-configured connection centre
Main Incoming Supply Single-phase (230V)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot