Qty | Unit Price (Ex VAT) |
---|---|
1+ | £98.00 |
The WCED WPEPME08/SP range consumer unit is perfect for Electric Vehicle Chargers that do not have integral PME protection & earth leakage protection & overload protection & require load management.
1) Within 5 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be
isolated.
2) Following an under-voltage isolation, will automatically reset when normal operating range is restored.
3) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device
Rated Current: | 40A |
Rated Voltage: | 230V AC |
Frequency: | 50/60Hz |
Rated Conditional Short Circuit: | 16kA |
Main Device: | RCBO |
Additional Devices: | PME, and SPD |
Operation: | 207V-253 (4 Seconds) |
Degree Of Protection: | IP65 |
Height: | 209mm |
Width: | 215mm |
Depth: | 98mm |
Ambient Temperature (C): | -25+100 |
Storage Temperature (C): | -35+100 |
Material : | Polycarbonate & ABS (Flame retardant) |
Standards: | BSEN61439-3, BS 7671 |
Compliance: | UKCA, CE |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP rating | IP65 (Outdoor) |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
MCB Included | Yes |
RCBO Included | Yes |
SPD Included | Yes |
To use this facility please Sign In.
Sign In