Garo MCB GRC Series MCBs C Curve 6kA

Garo Brand: Garo
<p>A range of miniature circuit breakers from Garo's MCBGRC series. The MCBs have a C curve tripping characteristic and are capable of protecting a system against short-circuit current up to 6kA.</p>
  • Available in a range of current ratings and no. of poles
  • Garo MCBGRC series
Description Image Product Buy Qty Pricing (Ex VAT) No. of Poles Type Breaking Capacity Current Rating Mounting Size Tripping Characteristic Voltage Rating
Garo MCB GRC140 40Amps 1Pole MCB C Curve 6kA 1 Module
Garo MCB GRC140 40Amps 1Pole MCB C Curve 6kA 1 Module
Standard range
Order code: 13-9455
MPN: MCB GRC140

3 in stock, despatched same dayContact us for additional stock
1+ £4.43
1 MCB 6kA 40A DIN Rail 88 x 69.5mm Curve C 230/400V
Garo MCB GRC240 40Amps 2Pole MCB C Curve 6kA 2 Module
Garo MCB GRC240 40Amps 2Pole MCB C Curve 6kA 2 Module
Standard range
Order code: 13-9457
MPN: MCB GRC240

5 in stock, despatched same dayContact us for additional stock
1+ £6.15
2 MCB 6kA 40A DIN Rail 88 x 69.5mm Curve C 230/400V


Trustpilot