Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Poles:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £6.62 | £6.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature circuit breaker from Garo's MCBGRC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.
Type | MCB |
---|---|
Breaking Capacity | 6kA |
Current Rating | 40A |
Mounting | DIN Rail |
No. of Poles | 2 |
Size | 88 x 69.5mm |
Tripping Characteristic | Curve C |
Voltage Rating | 230/400V |
To use this facility please Sign In.
Sign In