Garo MCBGRB110 10A 1Pole Type B 6Ka Miniature Circuit Breaker

Order Code:

13-9508

Brand: Garo MPN: MCBGRB110 EAN-13: 7331185115818

Discontinued


A miniature circuit breaker from Garo's MCBGRB series. The MCB has a B curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.


  • Rated current: 10A
  • No. of poles: 1
  • Width: 1 module
  • Garo type MCBGRB110
Type MCB
Breaking Capacity 6kA
Current Rating 10A
Mounting DIN Rail
No. of Poles 1
Size 85 x 70mm
Tripping Characteristic Curve B
Voltage Rating 400V

Reviews


Be the first to submit a review

Trustpilot