Site: Industry
Currency: GBP    
Garo RCBOGRB40EVS 40A RCBO 2 POLE 30mA Char B

Garo RCBOGRB40EVS 40A RCBO 2 POLE 30mA Char B

Garo
Order Code:

65-4535

Brand: Garo MPN: RCBOGRB40EVS

Discontinued


This RCBO 6kA 2 module 2-pole B Characteristic is a residual current circuit breaker (RCBO) with integral overcurrent protection. The breaker is 'Type A' with 'B' tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.

This is suitable for EVs with 100kW / 110kW batteries.


Rated voltage230V AC
Rated current40A
Back-up fuse100A gG
Tripping characteristicB
TypeA
Rated residual current30 mA
Rated residual making & breaking capacity 4,500A
Terminals1-25mm², max. 3Nm
Surge Current Immunity>3KA 8/20
ComplianceIEC 61009, EN 61009


Type RCBO
Breaking Capacity 4,500A
Current Rating 40A
Poles 2
RCBO Type Type A
Tripping Characteristics B curve

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C