Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A residual current circuit breaker (RCBO) with integral overcurrent protection. The breaker is 'Type A' with 'C' tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.
The switch contacts break both the phase and neutral conductors and can be supplied from the top or bottom.
Breaking Capacity | 6kA |
---|---|
Current Rating | 32A |
Poles | 3+neutral |
RCBO Type | Type A |
Tripping Characteristics | A curve |
Type | RCBO |
Voltage Rating | 230V |
To use this facility please Sign In.
Sign In