Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Garryson Garryflex™ Abrasive Blocks are made from resilient rubber which is filled evenly throughout with hard abrasive grit. They are ideal for cleaning and polishing all metals and ceramics.
Use instead of emery cloth, wet and dry, wire wool etc.
Available in Fine (240G), Medium (120G), Coarse (60G) and Extra Coarse (36G). Each grade is a different colour.
Size: 80 x 50 x 20mm.
This Garryson Garryflex™ Abrasive Block has the following specification:
Grade: Coarse 60 Grit.
Colour: Blue.
Type | Abrasive block |
---|
To use this facility please Sign In.
Sign In