Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RIDGID 36163 Micro CD-100 Gas Detector 36163

Order Code:  

96-9223

  Copy to clipboard
Brand: RIDGID  Copy to clipboard MPN: 36163 Copy to clipboard EAN-13: 0095691361639
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 10/07/2024

The Ridgid Micro CD-100 Combustible Gas Detector provides simple and quick readings to identify the presence of combustible gases. Detects Methane, Propane, Butane, Ethanol, Ammonia, Hydrogen and many other combustible gases. With adjustable sensitivity, even low-levels of gases can be detected. Ideal for ensuring proper gas line installations, checking for maintenance and repair needs, or quickly pinpointing combustible gas leaks.

The rugged ergonomic design makes it capable of withstanding jobsite rigour. Tri-Mode Detection™ provides visual, audible or vibration alert which can be adjusted for different environments. A 16in flexible probe allows location and detection of leak in hard-to-reach and confined spaces.

Specifications:
Detection Range: 0- 6,400ppm (Methane).
Alarm Sensitivity: 40ppm (Methane).
Calibration: Automatic.
Power: 4 x AA batteries (supplied).
Classifications: Class B, Division 1.


Type Detector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review