Christmas Opening Hours and Delivery Dates here

GBC 4410025 GBC Foton 30 Refillable Cartridge - 125 Micron Lamination Roll Gloss

Order Code:

35-0925

Brand: GBC MPN: 4410025 EAN-13: 5028252624497
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026

This unique and refillable 125 micron laminating film 4410025 cartridge is for use with the GBC Foton 30 automatic laminator.

The cartridge is supplied with a 125 micron lamination roll which laminates up to 150x A4 sheets.

To refill: remove empty cartridge, open the cartridge levers, insert a replacement lamination roll and close the levers. The complete cartridge is then easilty re-loaded into the laminator. Replacement 125 micron laminating film; item 441028.

Dimensions (W x H x D mm): 350 x 80 x 230


  • Refillable easy-load 125 micron gloss laminating cartridge.
  • Laminates up to 150x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to remove 125 micron cartridge and re-load into the Foton 30 unit
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 125 micron thickness protects your documents whilst retaining flexibility.
Type Refillable Cartridge
Paper Size A4 & A3
Thickness 125µm
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot