Christmas Opening Hours and Delivery Dates here

GBC Academy+ Laminators

GBC Brand: GBC

This laminator from GBC has been designed specifically to meet the rigorous demands of the classroom or busy school office. Built to withstand frequent everyday use with a protective pouch carrier, it reliably handles all kinds of different materials.

From small, irregular shapes to A3 posters, it delivers high quality lamination every time. The Academy+ is incredibly versatile and quick and easy to use and can meet all your school's lamination needs.

  • Robust and durable - ideal for high volume, everyday use
  • Capable of handling name cards, artwork, cuttings, photos, prints and more
  • Simple, intuitive controls and auto-reverse to prevent misfeeds and ensure effortless, trouble-free laminating
  • Ultra-fast, with 2-minute warm-up and laminating speeds of up to 800mm/min (one A4 sheet in less than 25 seconds)
  • Laminates up to A3 in size, using 75 to 250 micron pouches
  • Hot roller technology for a reliable, high quality finish
  • Supplied with one x A4 and one x A3 GBC Pouch Carrier
  • Extended 3-year warranty
  • Manufacturer's part 4410010

Note: The GBC Academy+ A3 Laminator has a 3 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.

Description Image Product Buy Pricing (Ex VAT) Type Paper Size Thickness Pack Size
GBC Academy+ A3 Laminator UK
GBC Academy+ A3 Laminator UK
Standard range
Order code: 34-9993
MPN: 4410010

4 in stock, despatched same dayFurther 280 despatched in 3 working days
1+ £166.35
Price per unit Ex VAT
Laminator A3 250µm 1
GBC 4410023 GBC Foton 30 Refillable Cartridge - 75 Micron Lamination Roll Gloss
GBC 4410023 GBC Foton 30 Refillable Cartridge - 75 Micron Lamination Roll Gloss
Standard range
Order code: 35-0923
MPN: 4410023

130 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026
1+ £61.00
Price per unit Ex VAT
Refillable Cartridge A4 & A3 75µm 1
GBC 4410024 GBC Foton 30 Refillable Cartridge - 100 Micron Lamination Roll Gloss
GBC 4410024 GBC Foton 30 Refillable Cartridge - 100 Micron Lamination Roll Gloss
Standard range
Order code: 35-0924
MPN: 4410024

90 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026
1+ £61.00
Price per unit Ex VAT
Refillable Cartridge A4 & A3 100µm 1
GBC 4410025 GBC Foton 30 Refillable Cartridge - 125 Micron Lamination Roll Gloss
GBC 4410025 GBC Foton 30 Refillable Cartridge - 125 Micron Lamination Roll Gloss
Standard range
Order code: 35-0925
MPN: 4410025

70 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026
1+ £61.00
Price per unit Ex VAT
Refillable Cartridge A4 & A3 125µm 1
GBC 4410026 GBC Foton 30 Refill 75 Micron Gloss Lamination Roll for Cartridge
GBC 4410026 GBC Foton 30 Refill 75 Micron Gloss Lamination Roll for Cartridge
Standard range
Order code: 35-0926
MPN: 4410026

670 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026
1+ £48.70
Price per unit Ex VAT
Lamination Roll A4 & A3 75µm 1
GBC 4410027 GBC Foton 30 Refill 100 Micron Gloss Lamination Roll for Cartridge
GBC 4410027 GBC Foton 30 Refill 100 Micron Gloss Lamination Roll for Cartridge
Standard range
Order code: 35-0927
MPN: 4410027

1 in stock, despatched same dayFurther 160 despatched in 3 working days
1+ £48.70
Price per unit Ex VAT
Lamination Roll A4 & A3 100µm 1
GBC 4410028 GBC Foton 30 Refill 125 Micron Gloss Lamination Roll for Cartridge
GBC 4410028 GBC Foton 30 Refill 125 Micron Gloss Lamination Roll for Cartridge
Standard range
Order code: 35-0928
MPN: 4410028

40 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026
1+ £48.70
Price per unit Ex VAT
Lamination Roll A4 & A3 125µm 1


Trustpilot