Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Gedore 1829025 8350-8 Miniature Electronic Side Cutter Power Line 140mm

Order Code:  

64-9587

 
Brand: Gedore MPN: 1829025 EAN-13: 4010886855713
  • Country of Origin: Italy

Discontinued


Miniature electronic side cutter with wide needlepoint head from Gedore ideal for use in precision engineering.


  • Fabric insert for increased strength
  • Cutting edges angled 21° with fine bevel
  • Cutting capacity (max) 1.6mm medium wire, 2mm copper wire
  • Length: 140mm
  • Manufacturer's part 1829025
Type Side Cutters
For Use With Wire
Length 140mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot