Christmas Opening Hours and Delivery Dates here

Gedore 6340930 Allen Key Hex Socket 7 mm

Order Code:

03-7037

Brand: Gedore MPN: 6340930 EAN-13: 4010886634097
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 10/01/2026

The Gedore 42 7 Allen key is a high-quality 7 mm hex socket tool. It is designed for precision work, ensuring reliable fastener engagement. Ideal for automotive, mechanical, and general maintenance tasks.
Type Allen key
Blade Length 41mm
Length 102mm
Material Chromium-vanadium steel
Spanner size 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot