Gedore Combination Spanner Sets 10° Offset

Gedore Brand: Gedore
<p>These sets from <STRONG>Gedore </STRONG>include a range of <STRONG>combination spanners </STRONG>in a selection of the most popular sizes.</p>
  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form B, ISO 3318, ISO 7738 standard
  • Same size spanner at each end
  • Ring 10° offset from shaft, with UD profile

Description Image Product Buy Qty Pricing (Ex VAT) Number of Spanners Set Contents Type Material Metric/Imperial
Gedore 6011870 1 B-08 Combination Spanner Set 10-24mm 8pc
Gedore 6011870 1 B-08 Combination Spanner Set 10-24mm 8pc
Standard range
Order code: 64-9656
MPN: 6011870

3 in Stock, despatched in 4 days
1+ £120.46
8 10 to 24mm Combination Chrome Vanadium Steel Metric
Gedore 6012170 1 B-012 Combination Spanner Set 10-32mm 12pc
Gedore 6012170 1 B-012 Combination Spanner Set 10-32mm 12pc
Standard range
Order code: 64-9659
MPN: 6012170

5 in Stock, despatched in 4 days
1+ £218.53
12 10 to 32mm Combination Chrome Vanadium Steel Metric
Gedore 6012680 1 B-017 Combination Spanner Set 6-22mm 17pc
Gedore 6012680 1 B-017 Combination Spanner Set 6-22mm 17pc
Standard range
Order code: 64-9657
MPN: 6012680

4 in Stock, despatched in 4 days
1+ £226.21
17 6 to 22mm Combination Chrome Vanadium Steel Metric
Gedore 6012920 1 B-026 Combination Spanner Set 6-32mm 26pc
Gedore 6012920 1 B-026 Combination Spanner Set 6-32mm 26pc
Standard range
Order code: 64-9658
MPN: 6012920

4 in Stock, despatched in 4 days
1+ £507.28
26 6 to 32mm Combination Chrome Vanadium Steel Metric
Order codeMftrs Part No.RangePieces
64-9656601187010 to 24mm8
64-9659601217010 to 32mm12
64-965760126806 to 22mm17
64-965860129206 to 32mm26
64-957260136505/16 to 1.25in14


Trustpilot