GIC 17G715GF2 Earth Leakage Relay 30mA 30A 110-240VAC Manual Reset

Order Code:

28-3946

Brand: GIC MPN: 17G715GF2

Discontinued


The 17G715GF2 is a fully featured 110-240V AC. Earth Leakage Relay, with SPCO alarm relay and 'positive safety' NC relay which opens on internal fault. This relay also monitors, detects and protects power systems from Earth leakage faults.


  • Wide range of selectable Earth leakage current 30mA - 30A range
  • Configurable Earth leakage trip time 0 - 10s
  • Monitors, detects and protects power systems from Earth leakage fault
  • Wide auxiliary supply range 110 - 240V AC, 220 - 415V AC
  • Instantaneous trip for 5 times of set value of leakage current
  • Test feature to check complete product functionality
  • LED indication for relay status, CT open Earth leakage fault and test/reset switch short
  • Manual/ remote reset feature
  • 1 C/O + 1 NO relay output
Type Earth leakage relay
Contact Configuration 1C/O + 1NO
Dimensions 90 x 36 x 60mm
Operating Voltage (AC) 110 to 240V
Operating Voltage (DC) N/A
Output Current 0.03 to 30A
Temperature Range -15 to +60°C

Reviews


Be the first to submit a review

Trustpilot