GIC G7DDT9 Base Module 8 Inputs 4 Outputs with Display 110-240VAC

Order Code:

28-3950

Brand: GIC MPN: G7DDT9

Discontinued


The Genie G7DDT9 NX Intelligent Relay 110-240V is flexible, expandable and simple to use. With the Genie G7DDT9-V5, you get an LCD display that will help you control your system or machine and costs.


  • Manufacturer: GIC
  • Inputs: 8x Digital
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: 4x SPNO
  • Section: Controlling it
  • Size: 72mm
  • Supply voltage: 110V AC, 240V AC, 110-240V AC

Trustpilot