Glassco Flask, Pear Shape Claisen-Vigreux, 50ml, B14 Single

Order Code:

52-3199

Brand: Glassco MPN: 8SMD4/50
  • Country of Origin: India

Discontinued


A pear-shaped Claisen-Vigreux flask with B14 fitting.


  • Glass pear-shaped Claisen-Vigreux flask
  • Capacity: 50ml
  • Sold singly
  • Glassco type 8SMD4/50
Type Flask
Capacity 50ml
Joint Size(s) 14/23
Quantity 1

Reviews


Be the first to submit a review

Trustpilot