Gold Plated Mounted Socket Insulated with colour coding Black 103034 BKL Elect

Standard range
Order Code:

51-0113

Brand: BKL MPN: 0103034 EAN-13: 4011376710109
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
132 in Stock, despatched in 4 days

A Fully gold plated panel mounted socket. The 4mm socket has solder connection. The stylish 4mm socket is available with a colour coded ring in either red or black.


  • Gold plated panel mount 4mm socket
  • Solder connection
  • Colour coded ring: Black
Colour Black
Current Rating N/A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot