Good Sky RE-4-02D 4PCO 5A Power Relay 12VDC

Order Code:

60-1666

Brand: Good Sky MPN: RE-4-02D

Discontinued


A 4-pole changeover power relay from Good Sky with low coil power consumption, high response time, high reliability and long life, suitable for vending machines, cooking appliances and control equipment.


  • 4PCO contact
  • Coil voltage 12V DC
  • Contact voltage 250V AC
  • Contact current 5A
  • Coil resistance 160R
  • Silver alloy contact
  • Dimensions 27.6 x 21.1 x 36mm
  • UL Approved.
Coil Current 106.2mA
Coil Resistance 160Ω
Coil Voltage (DC) 12V
Contact Configuration 4PDT-CO
Height 36mm
Length 27.6mm
Mounting Type Rail
Operating Temperature -25 to +55°C
Rated Current 5A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 600VA
Width 21.1mm

Reviews


Be the first to submit a review

Trustpilot