Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt U2387-V022 Digital 3-Phase MID Meter 4TE LCD Display

Order Code:

03-8003

Brand: Gossen Metrawatt MPN: U2387-V022 EAN-13: 4012932128789
Qty Unit Price (Ex VAT)
1+ £307.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The Gossen Metrawatt U2387-V022 is a digital electricity meter designed for three-phase current measurement. It features a converter jack and is MID-approved, ensuring compliance with accuracy standards. This DIN rail energy meter is typically used in industrial and commercial applications for precise energy monitoring and billing.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 3-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3 x 230/400V AC
Special feature 4 tariff inputs
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot